Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557987
- RS Stock No.:
- 194-926
- Mfr. Part No.:
- EAMM-A-K48-100A
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD482.00
(exc. GST)
SGD525.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD482.00 |
*price indicative
- RS Stock No.:
- 194-926
- Mfr. Part No.:
- EAMM-A-K48-100A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 557987 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 557987 | ||
- COO (Country of Origin):
- DE
The Festo Axial Kit is engineered to meet the highest demands of automation. With its versatile mounting options and robust construction, this component ensures reliability in various industrial environments. Designed for optimal performance, it safely operates within a wide range of temperatures and can withstand high humidity levels, making it ideal for diverse applications. The product's unique interface codes allow for seamless integration with actuators and motors, ensuring efficient operations.
Conforms to VDMA24364 B2 L standards for compatibility with lab conditions
Offers a degree of protection rated at IP40 for internal applications
Maintains functionality across an extensive ambient temperature spectrum
Transmits torque efficiently for improved mechanical performance
Lightweight construction allows for easy installation and handling
RoHS compliant materials ensure environmental safety and sustainability
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557986
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557985
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2263609
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,560684
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557991
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164409
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,3356796
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164656
