Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,1201751
- RS Stock No.:
- 194-884
- Mfr. Part No.:
- EAHM-L5-M8-75
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD20.00
(exc. GST)
SGD21.80
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD20.00 |
*price indicative
- RS Stock No.:
- 194-884
- Mfr. Part No.:
- EAHM-L5-M8-75
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Screw | |
| Product Type | Lead Screw | |
| For Use With | Mounting Attachments for Electric Devices | |
| Series | EAHM-L2 | |
| Standards/Approvals | RoHS | |
| Model Number | 1201751 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Screw | ||
Product Type Lead Screw | ||
For Use With Mounting Attachments for Electric Devices | ||
Series EAHM-L2 | ||
Standards/Approvals RoHS | ||
Model Number 1201751 | ||
- COO (Country of Origin):
- DE
The Festo Screw Kit offers a versatile solution for various mounting positions, ensuring adaptability in diverse applications. Crafted with nickel-plated steel, this product provides excellent durability and is designed to withstand low corrosion stress. With its RoHS-compliant materials, the kit embodies a commitment to environmental safety and compliance, catering to modern industrial standards.
PWIS conformity guarantees suitability for sensitive applications
RoHS compliant materials support eco friendly practices
Nickel plated steel construction promotes strong fastening capabilities
Related links
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,1202262
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,1201874
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,1202288
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567496
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567497
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567498
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567487
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567486
