Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105922

Subtotal (1 unit)*

SGD630.16

(exc. GST)

SGD686.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD630.16

*price indicative

RS Stock No.:
194-693
Mfr. Part No.:
EAMM-A-S38-50GA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8105922

COO (Country of Origin):
DE
The Festo Axial kit is an innovative solution designed for advanced applications where precision and reliability are paramount. Engineered to perform efficiently in varying conditions, this product ensures optimal functionality across a range of environments.

IP40 protection provides a reliable barrier against solid objects

Designed to operate efficiently within a broad ambient temperature spectrum

Enhanced transmittable torque promotes robust functionality

Lightweight design facilitates easier handling and installation

RoHS compliant materials reflect a commitment to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy