Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297646
- RS Stock No.:
- 194-588
- Mfr. Part No.:
- EAMM-A-P8-38A-40G
- Manufacturer:
- Festo
Subtotal (1 unit)*
SGD364.51
(exc. GST)
SGD397.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD364.51 |
*price indicative
- RS Stock No.:
- 194-588
- Mfr. Part No.:
- EAMM-A-P8-38A-40G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 2297646 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 2297646 | ||
- COO (Country of Origin):
- DE
The Festo Axial kit is a sophisticated actuator designed for high-performance applications, ensuring reliability and precision. Built with a focus on efficiency, this product operates seamlessly across a range of environments, from challenging temperatures to varying humidity levels. Its robust design incorporates advanced materials that comply with RoHS regulations.
Operates under a broad temperature range ensuring functionality in various conditions
Features a degree of protection rated at IP40 safeguarding against dust and foreign objects
Lightweight construction facilitates easier handling and installation processes
Equipped with state of the art interface codes for seamless connection with motor systems
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297645
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,2297648
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456623
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1454238
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1456622
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,1987308
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,562651
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8105913
