Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2430414

Subtotal (1 unit)*

SGD181.17

(exc. GST)

SGD197.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD181.17

*price indicative

RS Stock No.:
194-469
Mfr. Part No.:
EAMH-110-22-C34-P
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Clamping Sleeve

Product Type

Clamping Sleeve

For Use With

Motor Mounting

Series

EAMH

Standards/Approvals

RoHS

Model Number

2430414

COO (Country of Origin):
DE
The Festo Clamping Sleeve is engineered for precision and reliability in various industrial applications. Designed with flexibility in mind, the product allows for an optional mounting position, catering to specific installation needs. Its robust design supports a maximum rotational speed of up to 5000 rpm, making it suitable for dynamic environments. The clamping sleeve not only meets stringent RoHS-compliance standards but also boasts impressive operational ranges, from ambient temperatures to relative humidity.

Flexible mounting options to accommodate various setups

Suitable for high speed applications ensuring smooth operation

Meets stringent compliance standards for environmental safety

Wide operational temperature range for diverse applications

Designed to enhance machinery stability with its mass moment of inertia

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy