Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733792
- RS Stock No.:
- 194-444
- Mfr. Part No.:
- EADS-F-D50-60G/H
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD168.16
(exc. GST)
SGD183.29
(inc. GST)
- RS Stock No.:
- 194-444
- Mfr. Part No.:
- EADS-F-D50-60G/H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Sealing Kit | |
| Product Type | Sealing Kit | |
| For Use With | Electric Device | |
| Series | EADS-F | |
| Standards/Approvals | RoHS | |
| Model Number | 2733792 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Sealing Kit | ||
Product Type Sealing Kit | ||
For Use With Electric Device | ||
Series EADS-F | ||
Standards/Approvals RoHS | ||
Model Number 2733792 | ||
- COO (Country of Origin):
- DE
The Festo Seal Set is designed for exceptional performance in demanding environments, tailored to meet the rigorous standards of modern engineering. The seal-SET features a versatile design, allowing for flexibility in mounting positions while ensuring lasting durability against corrosion. Crafted specifically for operation within a broad temperature range, it operates efficiently even in extreme conditions. This innovative tool not only addresses functionality but does so while adhering to the highest environmental standards, promising RoHS compliance.
Built to withstand very high corrosion stress enhancing durability
Meets stringent industry guidelines for lubrication free operation
Flexible design optimises performance across different settings
Related links
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253503
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,8022150
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2253505
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733788
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733793
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733791
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733789
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733790

