Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8164278

Subtotal (1 unit)*

SGD472.76

(exc. GST)

SGD515.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD472.76

*price indicative

RS Stock No.:
194-416
Mfr. Part No.:
EAMM-A-L48-100A-G2
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Axial Kit

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8164278

COO (Country of Origin):
DE
The Festo Axial kit is designed for precision and reliability in demanding environments, catering to a broad range of industrial applications. With its innovative engineering, this product promotes seamless integration and high performance, ensuring optimal functionality at varying operating conditions.

Can withstand a high relative humidity environment

Designed to be in compliance with RoHS regulations for safer use

Lightweight design facilitates easy handling without compromising strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy