Festo Flange EAMF-A Series Flange for Use with Motor Mounting,560696

Subtotal (1 unit)*

SGD181.36

(exc. GST)

SGD197.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD181.36

*price indicative

RS Stock No.:
194-374
Mfr. Part No.:
EAMF-A-62B-87A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flange

Accessory Type

Flange

For Use With

Motor Mounting

Series

EAMF-A

Standards/Approvals

RoHS

Model Number

560696

COO (Country of Origin):
DE
The Festo Motor Flange is designed to optimise performance in various applications, ensuring reliability and efficiency. With a focus on versatility, this product is ideal for both fixed and mobile installations, offering a range of mounting positions to suit your specific needs. Engineered for robust operation, it thrives in diverse environments, managing temperatures from -10 °C to 60 °C while withstanding humidity levels of up to 95%. The motor flange meets stringent RoHS compliance, highlighting its commitment to environmental sustainability.

Designed for flexible mounting options to fit various configurations

Maintains high performance in a broad temperature range

Durable materials ensure long lasting use in demanding conditions

Optimised for efficient interfacing with associated systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy