Festo Filter CAMF Series EMI Filter for Use with Servo Drives,8088929

Subtotal (1 unit)*

SGD544.20

(exc. GST)

SGD593.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD544.20

*price indicative

RS Stock No.:
194-311
Mfr. Part No.:
CAMF-C6-F-C20-3A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Filter

Product Type

EMI Filter

For Use With

Servo Drives

Series

CAMF

Standards/Approvals

ENEC UL - (OL) c UL - (OL), RoHS

Model Number

8088929

COO (Country of Origin):
DE
The Festo Mains Filter is expertly designed for optimal performance in a diverse range of operating conditions. With its robust features and reliable functionality, this device ensures that your electrical applications run smoothly. Built to handle complex requirements, it operates within an impressive voltage range and frequency spectrum, making it ideal for varied environments. This filter is not only constructed to adhere to the highest safety standards, boasting multiple approvals and compliance certifications, but also offers a significant degree of environmental resilience.

Allows for straightforward connections with its terminal strip design

RoHS compliant materials guarantee safety for both user and environment

Appropriate for various mounting positions to fit different layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy