- RS Stock No.:
- 177-490
- Mfr. Part No.:
- 2CCF015196R0001 - ZLS224
- Manufacturer:
- ABB
Available for back order.
Price Each
SGD46.47
(exc. GST)
SGD50.65
(inc. GST)
Units | Per unit |
1 - 4 | SGD46.47 |
5 - 9 | SGD45.99 |
10 + | SGD45.51 |
- RS Stock No.:
- 177-490
- Mfr. Part No.:
- 2CCF015196R0001 - ZLS224
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SMISSLINE accessories for plug base rail systems
Supply terminals
Pluggable in any position
Supply to rail centre → 160 A, or → 100A at rail end
Large 50 mm² connecting terminals for longitudinal or transverse feed
Supply option for auxiliary power rails via 10 mm² terminals
Supply to rail centre → 160 A, or → 100A at rail end
Large 50 mm² connecting terminals for longitudinal or transverse feed
Supply option for auxiliary power rails via 10 mm² terminals
Busbar cover
As touch-protection covers on reserve slots
Panels for 4 slots
Breakable per slot
With opening for test probe
Panels for 4 slots
Breakable per slot
With opening for test probe
Busbar separator
For separating current circuits in the same plug base system
Dark grey as a visual separation point indicator
Dark grey as a visual separation point indicator
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Block |
For Use With | F4C-ARI Series |
Series | ZLS |