Hengstler AR62 Series Magnetic Encoder 30V, 4096 Pulses ppr, Analogue Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 762-482
- Mfr. Part No.:
- 0570118
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
SGD1,451.80
(exc. GST)
SGD1,582.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,451.80 |
*price indicative
- RS Stock No.:
- 762-482
- Mfr. Part No.:
- 0570118
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Magnetic | |
| Product Type | Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | AR62 | |
| Maximum Revolutions | 5000rpm | |
| Output Signal Type | Analogue | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | Analogue | |
| IP Rating | IP67 | |
| Terminal Type | Connector Radial | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | E1 | |
| Overall Width | 58mm | |
| Overall Height | 58mm | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Clamping Flange Mount | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Magnetic | ||
Product Type Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series AR62 | ||
Maximum Revolutions 5000rpm | ||
Output Signal Type Analogue | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type Analogue | ||
IP Rating IP67 | ||
Terminal Type Connector Radial | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals E1 | ||
Overall Width 58mm | ||
Overall Height 58mm | ||
Maximum Operating Temperature 85°C | ||
Mount Type Clamping Flange Mount | ||
- COO (Country of Origin):
- SK
The Hengstler Heavy Duty encoder is a robust device designed for precise position sensing in harsh environments, ensuring reliability and high performance across a diverse range of applications.
Single and Multi-turn resolution up to 28 Bit for superior accuracy
IP69K protection class, enabling submersible operation in demanding environments
Compact design with a mounting depth of just 32 mm, saving valuable space
Related links
- Hengstler AR62 Series Magnetic Encoder 30V Analogue Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Rotary Encoder Encoder 30V Binary Signal 6 mm Shaft
- Hengstler AC58 Series Rotary Encoder Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler RX70TI/71TI Series Optical Incremental Encoder 30V Push Pull Signal 10 mm Shaft
- ifm electronic RMU Series Magnetic Absolute Encoder 30V dc Analogue Signal 6 mm
