Hengstler AC61 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-526
- Mfr. Part No.:
- 0566369
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD2,294.02
(exc. GST)
SGD2,500.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,294.02 |
*price indicative
- RS Stock No.:
- 761-526
- Mfr. Part No.:
- 0566369
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AC61 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| IP Rating | IP67 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 63.5mm | |
| Overall Height | 77mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Flange | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AC61 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
IP Rating IP67 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Overall Width 63.5mm | ||
Overall Height 77mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Flange | ||
- COO (Country of Origin):
- DE
Related links
- Hengstler AC61 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC61 Series Rotary Encoder Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AX65 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AX70/71 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AD58 Series Optical Absolute Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- Grey Conduit
