Hengstler AX70/71 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-497
- Mfr. Part No.:
- 0559405
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD2,434.12
(exc. GST)
SGD2,653.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,434.12 |
*price indicative
- RS Stock No.:
- 761-497
- Mfr. Part No.:
- 0559405
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AX70/71 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Height | 109mm | |
| Overall Width | 70mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AX70/71 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Height 109mm | ||
Overall Width 70mm | ||
Standards/Approvals RoHS | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The Hengstler absolute encoder is designed for precise positioning in demanding environments, equipped with ATEX certification for reliable operation in explosive atmospheres. Its robust construction ensures longevity across various industrial applications.
ATEX certified for gas and dust explosion-proof applications
Robust design with a protection class of up to IP67
Resolution up to 34 Bit, supporting diverse industrial applications
Multiple interfaces, including SSI, Profibus, and CANopen, for versatile connectivity
Related links
- Hengstler AX65 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC61 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Solid Type, 6 mm Shaft
- Eagle Polo Shirts
- Fiber Optic Vs Ethernet Cable
- Ceramic Thermocouples
- Black P-clips
