Hengstler AR62/63 Series Magnetic Absolute Encoder 30V, Solid Type, 10 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

SGD1,911.76

(exc. GST)

SGD2,083.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,911.76

*price indicative

RS Stock No.:
761-442
Mfr. Part No.:
0570100
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Magnetic

Series

AR62/63

Maximum Revolutions

5000rpm

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

CAN

Terminal Type

Cable

IP Rating

IP67

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

E1 10R - 036823

Overall Height

61.5mm

Overall Width

58mm

Mount Type

Synchro Flange Mount

Maximum Operating Temperature

100°C

COO (Country of Origin):
SK
The Hengstler heavy-duty absolute encoder is designed for precision in demanding environments. Its robust construction ensures reliable operation across various applications, making it an Ideal choice for industries requiring high durability and accuracy.

Resolution of up to 28 Bit for single-turn and multi-turn applications

Exceptional shock resistance at 200 g and vibration resistance at 20 g

Compact design with a mounting depth of just 32 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy