Hengstler AR62/63 Series Magnetic Absolute Encoder 30V, Solid Type, 10 mm Shaft
- RS Stock No.:
- 761-440
- Mfr. Part No.:
- 0570078
- Manufacturer:
- Hengstler
Subtotal (1 unit)*
SGD1,767.60
(exc. GST)
SGD1,926.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,767.60 |
*price indicative
- RS Stock No.:
- 761-440
- Mfr. Part No.:
- 0570078
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Magnetic | |
| Product Type | Absolute Encoder | |
| Series | AR62/63 | |
| Maximum Revolutions | 5000rpm | |
| Shaft Type | Solid | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Overall Width | 58mm | |
| Overall Height | 61.5mm | |
| Standards/Approvals | E1 10R - 036823 | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Magnetic | ||
Product Type Absolute Encoder | ||
Series AR62/63 | ||
Maximum Revolutions 5000rpm | ||
Shaft Type Solid | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Overall Width 58mm | ||
Overall Height 61.5mm | ||
Standards/Approvals E1 10R - 036823 | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- SK
The Hengstler absolute encoder features robust performance for a variety of demanding applications, is designed to provide precise measurement across different conditions and environments.
Single-turn resolution up to 12 bits ensures high positional accuracy
Multi-turn capability with resolutions up to 16 bits is available without the need for batteries
Designed to withstand extreme conditions with a protection class rating of IP69K
Related links
- Hengstler AR62/63 Series Magnetic Absolute Encoder 30V 10 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Solid Type, 10 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V Push Pull Signal 10 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Push Pull Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Binary Signal 10 mm Shaft
- Hengstler AR62 Series Magnetic Encoder 30V Analogue Signal 10 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Solid Type, 6 mm Shaft
- Baumer EAM580 Series Magnetic Absolute Encoder 30V dc Push Pull Signal 6 mm Shaft
