Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 10 mm Shaft

Subtotal (1 unit)*

SGD1,344.40

(exc. GST)

SGD1,465.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,344.40

*price indicative

RS Stock No.:
761-423
Mfr. Part No.:
0566170
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Absolute Encoder

Encoder Technology

Optical

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

10mm

Interface Type

CAN

Terminal Type

Cable

IP Rating

IP64

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Overall Height

71.3mm

Overall Width

58mm

Standards/Approvals

RoHS

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Hengstler absolute encoder is a highly precise rotary sensor is designed for position feedback in industrial applications. It features Advanced connectivity and robust construction, ensuring reliable operation in demanding environments.

Resolution up to 14 bits for fine measurement accuracy

Adaptable supply voltage range of DC 10 to 30V for versatile power requirements

Multiple flange options, including synchro and clamping, facilitate flexible installation

IP67 protection class safeguards against dust and moisture ingress

Supports CAN 2.0 A protocol for seamless integration into fieldbus networks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy