Hengstler AC58 Series Optical Absolute Encoder 30V, Binary Signal, Solid Type, 6 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

SGD1,247.92

(exc. GST)

SGD1,360.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,247.92

*price indicative

RS Stock No.:
761-419
Mfr. Part No.:
0566102
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AC58

Maximum Revolutions

12000rpm

Output Signal Type

Binary

Shaft Type

Solid

Shaft Diameter

6mm

Interface Type

CAN

IP Rating

IP64

Terminal Type

Cable

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Overall Height

72.3mm

Overall Width

58mm

Maximum Operating Temperature

85°C

Mount Type

Synchro Flange Mount

COO (Country of Origin):
DE
The Hengstler absolute encoder is a precise device is designed for reliable position sensing in various applications. Its Advanced capabilities ensure consistent performance and adaptability within demanding environments.

Housing options IP67 or IP64 deliver robust protection against dust and water

Resolution ranges from 10 to 14 bits for singleturn, accommodating diverse measurement needs

Operating temperature can withstand extremes from -40 °C to +85 °C

Programmable settings allow for custom direction and limit values

Connection choices include M23 connectors, ensuring compatibility in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy