Hengstler RI58-O Series Incremental Rotary Encoder 5V, 10000 ppr ppr, Incremental Signal, Solid Shaft Type, 10 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

SGD583.45

(exc. GST)

SGD635.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD583.45

*price indicative

RS Stock No.:
760-896
Mfr. Part No.:
0522687
Manufacturer:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Product Type

Rotary Encoder

Encoder Technology

Incremental

Series

RI58-O

Pulses Per Revolution

10000ppr

Maximum Revolutions

10000rpm

Output Signal Type

Incremental

Shaft Type

Solid Shaft

Shaft Diameter

10mm

Interface Type

Incremental Encoder

IP Rating

IP65

Terminal Type

M23 Connector

Maximum Supply Voltage

5V

Minimum Operating Temperature

-10°C

Overall Depth

45.5mm

Overall Height

58.5mm

Standards/Approvals

cUL us Listed

Overall Width

58mm

Mount Type

Clamping Flange Mount

Maximum Operating Temperature

70°C

COO (Country of Origin):
SK
The Hengstler Incremental encoder is designed to offer high signal accuracy and versatility in industrial applications. It delivers precise position feedback within harsh conditions, ensuring efficiency in various automation systems.

Offers up to 40,000 steps with high signal accuracy

Operating temperature range supports extreme conditions between -40 °C and +100 °C

Protection class ratings up to IP67 ensure reliability in harsh settings

Related links