Hengstler RI58-O Series Incremental Rotary Encoder 30V, 10000 ppr ppr, Incremental Signal, Solid Shaft Type, 10 mm Shaft
- RS Stock No.:
- 760-913
- Mfr. Part No.:
- 0524131
- Manufacturer:
- Hengstler
This image is representative of the product range
Subtotal (1 unit)*
SGD630.86
(exc. GST)
SGD687.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | SGD630.86 |
*price indicative
- RS Stock No.:
- 760-913
- Mfr. Part No.:
- 0524131
- Manufacturer:
- Hengstler
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Rotary Encoder | |
| Encoder Technology | Incremental | |
| Series | RI58-O | |
| Pulses Per Revolution | 10000ppr | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Incremental Encoder | |
| IP Rating | IP65 | |
| Terminal Type | M23 Connector | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 45.5mm | |
| Overall Height | 58.5mm | |
| Standards/Approvals | cUL us Listed | |
| Overall Width | 58mm | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Rotary Encoder | ||
Encoder Technology Incremental | ||
Series RI58-O | ||
Pulses Per Revolution 10000ppr | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Incremental Encoder | ||
IP Rating IP65 | ||
Terminal Type M23 Connector | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 45.5mm | ||
Overall Height 58.5mm | ||
Standards/Approvals cUL us Listed | ||
Overall Width 58mm | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- SK
Related links
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 5V Incremental Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 10 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 6 mm Shaft
- Hengstler RI58-O Series Incremental Rotary Encoder 30V Incremental Signal 10 mm Shaft
