OPKON RPH Series Linear Potentiometer 4-Pin Connector 28V dc

This image is representative of the product range

Subtotal (1 unit)*

SGD420.57

(exc. GST)

SGD458.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD420.57

*price indicative

RS Stock No.:
749-450
Mfr. Part No.:
RPH-600-D-5K-CH1
Manufacturer:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

RPH

Resistance

5kΩ

Housing Material

Anodised Aluminium

Interface Type

4-Pin Connector

IP Rating

IP40, IP53

Maximum Supply Voltage

28V dc

Overall Depth

786mm

Overall Width

33mm

Overall Height

33mm

Resistance Tolerance

±20 %

Maximum Operating Temperature

80°C

COO (Country of Origin):
TR
The OPKON linear potentiometer is engineered for precise measurement with a wide stroke range. It offers exceptional durability and accuracy, making it suitable for various demanding applications.

Features <lt/>0.01 mm repeatability for high precision

Infinite resolution guarantees continuous measurement output

Robust construction with IP 40 protection

Operates within a temperature range of -20°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy