OPKON LPC Series Linear Potentiometer 4-Pin Connector 28V dc

This image is representative of the product range

Subtotal (1 unit)*

SGD437.76

(exc. GST)

SGD477.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD437.76

*price indicative

RS Stock No.:
749-321
Mfr. Part No.:
LPC-400-D-5K-CH2
Manufacturer:
OPKON
Find similar products by selecting one or more attributes.
Select all

Brand

OPKON

Product Type

Linear Potentiometer

Series

LPC

Resistance

5kΩ

Housing Material

Anodised Aluminium

Interface Type

4-Pin Connector

IP Rating

IP65

Maximum Supply Voltage

28V dc

Overall Depth

572mm

Overall Width

38mm

Overall Height

38mm

Standards/Approvals

EN 60529

Maximum Operating Temperature

80°C

Resistance Tolerance

±20 %

COO (Country of Origin):
TR
The OPKON linear potentiometer is designed for precise measurement in applications requiring high accuracy and durability. This product excels in environments demanding reliable displacement readings across a wide range of motion.

Durable mechanical life rated at 100 million movements for longevity

IP 65 protection level enables operation in harsh conditions

Exceptional repeatability of less than 0.01 mm for consistent performance

Infinite resolution provides precise measurements without limitations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy