OPKON MPS Series Magnetic Incremental Encoder 5V dc, TTL Signal
- RS Stock No.:
- 749-325
- Mfr. Part No.:
- MPS-B5-220-T20-LD-B-V1-9G
- Manufacturer:
- OPKON
This image is representative of the product range
Subtotal (1 unit)*
SGD793.93
(exc. GST)
SGD865.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD793.93 |
*price indicative
- RS Stock No.:
- 749-325
- Mfr. Part No.:
- MPS-B5-220-T20-LD-B-V1-9G
- Manufacturer:
- OPKON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPKON | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Magnetic | |
| Series | MPS | |
| Output Signal Type | TTL | |
| Stroke | 220 mm | |
| Interface Type | TTL | |
| IP Rating | IP65 | |
| Terminal Type | Cable | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 387mm | |
| Overall Width | 52mm | |
| Overall Height | 45mm | |
| Mount Type | Direct Mount | |
| Maximum Operating Temperature | 80°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand OPKON | ||
Product Type Incremental Encoder | ||
Encoder Technology Magnetic | ||
Series MPS | ||
Output Signal Type TTL | ||
Stroke 220 mm | ||
Interface Type TTL | ||
IP Rating IP65 | ||
Terminal Type Cable | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 387mm | ||
Overall Width 52mm | ||
Overall Height 45mm | ||
Mount Type Direct Mount | ||
Maximum Operating Temperature 80°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- TR
The OPKON magnetic linear encoder provides precise position feedback in Advanced machinery applications, ensuring reliability and performance. It is designed for environments requiring non-contact measurements with excellent accuracy.
Delivers a standard resolution of 5 μm with optional resolutions down to 2.5 μm
Offers ±15 μm accuracy and ±5 μm repeatability for dependable performance
Supports multiple power supply options from 5 VDC to 24 VDC
Related links
- OPKON MPS Series Magnetic Incremental Encoder 5V dc
- Baumer BHK Series Optical Incremental Encoder 5V dc RS422 Hollow Type, 12 mm Shaft
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- SICK MPS Series Position Sensor 30V dc, Analogue Signal
- SICK MPS Series Magnetic Position Sensor 30V dc, PNP Signal
- Patlite MPS Series Blue Green Amber Signal Tower No Sounder Component, 2 Lights 24V ac/dc Direct
- ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
