ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft
- RS Stock No.:
- 723-059
- Mfr. Part No.:
- RO3103
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
SGD455.55
(exc. GST)
SGD496.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD455.55 |
*price indicative
- RS Stock No.:
- 723-059
- Mfr. Part No.:
- RO3103
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Magnetic | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 1024Pulses | |
| Series | Basic Line | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 9.525mm | |
| Interface Type | IO-Link V1.1, TTL/HTL | |
| IP Rating | IP65, IP66, IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 83mm | |
| Overall Height | 74mm | |
| Overall Width | 46mm | |
| Standards/Approvals | UL | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flange | |
| Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Magnetic | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 1024Pulses | ||
Series Basic Line | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 9.525mm | ||
Interface Type IO-Link V1.1, TTL/HTL | ||
IP Rating IP65, IP66, IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 83mm | ||
Overall Height 74mm | ||
Overall Width 46mm | ||
Standards/Approvals UL | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flange | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic Incremental Encoder with Hollow Shaft is designed to provide precise rotational feedback for various applications. Engineered for reliability, this encoder features a hollow shaft open to one side, facilitating easy installation and integration into existing systems. With a resolution of up to 10,000, the encoder is highly configurable, making it Ideal for a diverse array of automated processes where accurate position tracking is crucial. The encoder's robust construction and a wide operational voltage range contribute to its versatility, ensuring optimal performance even in demanding environments.
Robust protection class (IP65/IP66) safeguards against dust and water ingress, suitable for challenging environments
Shock and vibration resistance rated at 100 g and 20 g, respectively, enhancing durability in industrial applications
Parameter setting options for resolution, direction of rotation, and output function facilitate custom configurations
Minimal process cycle time of 2.3 MS supports high-speed operations without data bottlenecks
Mechanical specifications, including a maximum revolution of 12,000 U/min, ensure high-efficiency performance
Lightweight design at 435 g provides ease of installation and handling
Related links
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow
- ifm electronic RO3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 15 mm
- ifm electronic RA3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 12 mm
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RU3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- ifm electronic RV3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 15 mm Shaft
