ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft
- RS Stock No.:
- 723-054
- Mfr. Part No.:
- RO3101
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
SGD446.83
(exc. GST)
SGD487.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD446.83 |
*price indicative
- RS Stock No.:
- 723-054
- Mfr. Part No.:
- RO3101
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Magnetic | |
| Pulses Per Revolution | 1024Pulses | |
| Series | Basic Line | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 12mm | |
| Interface Type | IO-Link V1.1, TTL/HTL | |
| IP Rating | IP65, IP66, IP67 | |
| Terminal Type | M12 Connector | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 83mm | |
| Standards/Approvals | UL | |
| Overall Width | 62.8mm | |
| Overall Height | 74mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Incremental Encoder | ||
Encoder Technology Magnetic | ||
Pulses Per Revolution 1024Pulses | ||
Series Basic Line | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 12mm | ||
Interface Type IO-Link V1.1, TTL/HTL | ||
IP Rating IP65, IP66, IP67 | ||
Terminal Type M12 Connector | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 83mm | ||
Standards/Approvals UL | ||
Overall Width 62.8mm | ||
Overall Height 74mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic Incremental Encoder with Hollow Shaft serves to accurately detect rotational position and speed in various applications. Designed with a robust hollow shaft, it integrates seamlessly into machinery, providing versatility and ease of installation. This encoder features Advanced magnetic detection and boasts parameterisable resolution options to suit precise operational requirements. Built for reliability, it encompasses various protective features and ensures performance within a broad range of environmental conditions, making it Ideal for demanding industrial settings.
Parameterisable resolution offers flexibility from 1 to 10,000 for tailored applications
Robust hollow shaft design facilitates straightforward installation into existing setups
Featuring an IO-Link communication Interface to enhance connectivity and data transmission
Operates on a voltage range of 4.75 to 30 V DC, promoting compatibility with diverse systems
Short-circuit protection is integrated for enhanced operational safety
Compact dimensions ensure it fits well within constrained spaces while being lightweight at 430 g
Related links
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- ifm electronic Performance Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow
- ifm electronic RO3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 15 mm
- ifm electronic RA3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 12 mm
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- ifm electronic RU3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- ifm electronic RV3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 10 mm
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 15 mm Shaft
