ifm electronic RM9 Series Absolute Absolute Encoder 30V dc, 4096 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm
- RS Stock No.:
- 723-464
- Mfr. Part No.:
- RM9001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
SGD652.28
(exc. GST)
SGD710.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD652.28 |
*price indicative
- RS Stock No.:
- 723-464
- Mfr. Part No.:
- RM9001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Absolute | |
| Product Type | Absolute Encoder | |
| Pulses Per Revolution | 4096Pulses | |
| Series | RM9 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| Terminal Type | M12 Connector | |
| IP Rating | IP68, IP69K | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 100mm | |
| Overall Width | 36.5mm | |
| Standards/Approvals | UL | |
| Mount Type | Synchro Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Absolute | ||
Product Type Absolute Encoder | ||
Pulses Per Revolution 4096Pulses | ||
Series RM9 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
Terminal Type M12 Connector | ||
IP Rating IP68, IP69K | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 100mm | ||
Overall Width 36.5mm | ||
Standards/Approvals UL | ||
Mount Type Synchro Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Multiturn Encoder with solid shaft serves to provide precise position feedback in various applications. Designed to offer high resolution, this encoder delivers 4096 steps and 4096 revolutions with a 24-bit accuracy, making it suitable for complex machinery and automation tasks. The device operates efficiently within a voltage range of 9 to 30 V DC, making it versatile for different setups. With a robust engineering design, it is equipped for extreme environmental conditions, enduring ambient temperatures from -40°C to 85°C. This encoders Compact dimensions and lightweight nature ensure easy installation and integration into existing systems.
High resolution achieving 4096 steps and 4096 revolutions
Incorporates a solid shaft design for enhanced durability
Offers CAN communication Interface supporting CANopen protocol
Features reverse polarity protection and short-circuit protection
Accurate measurement with a deviation of just 0.08°
Built to last with an MTTF of 240 years, ensuring long-term reliability
Suitable for harsh environments with an IP 68 and IP 69K protection rating
Related links
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc TTL Signal 10 mm Shaft
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RN7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
