ifm electronic RN7 Series Absolute Absolute Encoder 30V dc, 8192 Pulses ppr, Binary Signal, Solid Shaft Type, 10 mm
- RS Stock No.:
- 723-474
- Mfr. Part No.:
- RN7012
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
SGD1,484.88
(exc. GST)
SGD1,618.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,484.88 |
*price indicative
- RS Stock No.:
- 723-474
- Mfr. Part No.:
- RN7012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Absolute | |
| Pulses Per Revolution | 8192Pulses | |
| Series | RN7 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | Binary | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | CAN | |
| Terminal Type | Strip Terminal | |
| IP Rating | IP64, IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 99mm | |
| Overall Width | 60mm | |
| Overall Height | 88mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Absolute Encoder | ||
Encoder Technology Absolute | ||
Pulses Per Revolution 8192Pulses | ||
Series RN7 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type Binary | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type CAN | ||
Terminal Type Strip Terminal | ||
IP Rating IP64, IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 99mm | ||
Overall Width 60mm | ||
Overall Height 88mm | ||
Standards/Approvals UKCA | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- PL
The IFM electronic Singleturn Encoder with solid shaft is designed for precise position tracking in various applications. With a robust communication Interface via CAN, this encoder provides high-resolution feedback, featuring 8192 steps and a 13-bit resolution. Tailored for demanding environments, it boasts a wide operating voltage range of 10 to 30 DC and an impressive operational temperature range from -40°C to 85°C. Its sturdy construction, consisting of aluminium and steel materials, ensures resilience against mechanical stress and environmental factors, making it suitable for industrial use.
Resolution of 8192 steps with a 13-bit output for enhanced accuracy
Robust ABS housing with an IP65 protection rating, ensuring durability in challenging conditions
Features reverse polarity protection to safeguard against electrical damage
Offers parameter setting options including scaling and baud rate adjustment for customisation
Electrical connection via a Terminal strip in the secure Terminal chamber
High shock resistance up to 100 g and vibration resistance up to 10 g for reliable performance
Related links
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RN3 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM7 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 6 mm Shaft
- ifm electronic RM3 Series Absolute Absolute Encoder 30V dc Binary Signal 12 mm
- ifm electronic RM9 Series Absolute Absolute Encoder 30V dc Binary Signal 10 mm
- ifm electronic RM8 Series Absolute Absolute Encoder 30V dc TTL Signal 6 mm Shaft
