ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- RS Stock No.:
- 723-462
- Mfr. Part No.:
- DI520A
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
SGD371.39
(exc. GST)
SGD404.82
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD371.39 |
*price indicative
- RS Stock No.:
- 723-462
- Mfr. Part No.:
- DI520A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Evaluation Module | |
| Encoder Technology | Inductive | |
| Series | N/A | |
| Output Signal Type | PNP | |
| Stroke | N/A | |
| Terminal Type | Cable | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -20°C | |
| Overall Depth | 80mm | |
| Standards/Approvals | UKCA | |
| Mount Type | Flush | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Evaluation Module | ||
Encoder Technology Inductive | ||
Series N/A | ||
Output Signal Type PNP | ||
Stroke N/A | ||
Terminal Type Cable | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -20°C | ||
Overall Depth 80mm | ||
Standards/Approvals UKCA | ||
Mount Type Flush | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- RO
The IFM electronic Compact Evaluation Unit is designed for speed monitoring, offering precise evaluation capabilities in both rotating and linear movement applications. This device utilises an inductive measuring principle, ensuring reliable performance under varying operational conditions. With a sensing range of 10mm, it is adept at detecting under speed conditions and preventing potential blockages. Its robust design features a threaded housing that is both flush mountable and weatherproof, complying with IP65 and IP67 standards. Operating within a temperature range of -20 to 60°C, this unit is suitable for diverse environmental settings. Compact yet effective, it is equipped with a user-friendly multiturn potentiometer adjustment for optimal configuration.
Designed for simple evaluation of rotating and linear movements
Inductive measuring principle ensures high accuracy and reliability
Sensing range of 10mm with fixed adjustment capabilities
Compact, threaded housing for versatile mounting options
Operates effectively at ambient temperatures between -20 and 60°C
Protected against dust and water with IP65 and IP67 ratings
Features a clear LED display for status indication, enhancing user experience
Installed with reverse polarity and overload protection for increased safety
Equipped with a potentiometer for precise adjustment of the switch point
Related links
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 250V ac/dc
- ifm electronic SVS BASIC IO-LINK Series Magnetic Inductive Proximity Sensor 30V dc, PNP Signal
- ifm electronic MVQ201 Series Magnetic Inductive Proximity Sensor 30V dc, PNP Signal
- ifm electronic DI6 Series Inductive Magnetic Speed Sensor 36V PNP Signal
