ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- RS Stock No.:
- 723-156
- Mfr. Part No.:
- DI5029
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
SGD274.34
(exc. GST)
SGD299.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD274.34 |
*price indicative
- RS Stock No.:
- 723-156
- Mfr. Part No.:
- DI5029
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Inductive | |
| Product Type | Evaluation Module | |
| Series | N/A | |
| Output Signal Type | Current/Voltage | |
| Stroke | N/A | |
| Interface Type | IO-Link | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 60mm | |
| Standards/Approvals | UL Approval A008 | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Inductive | ||
Product Type Evaluation Module | ||
Series N/A | ||
Output Signal Type Current/Voltage | ||
Stroke N/A | ||
Interface Type IO-Link | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 60mm | ||
Standards/Approvals UL Approval A008 | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flush | ||
- COO (Country of Origin):
- DE
The IFM electronic Compact Evaluation Unit for speed monitoring is designed to facilitate the precise analysis of both rotating and linear movements, ensuring consistent performance through its adjustable detection settings. With a robust PNP/NPN output function, this unit offers reliable communication via IO-Link, supporting operational flexibility in various applications. Built to withstand challenging environments, it operates within a wide temperature range and includes extensive protection against dust and water, making it Ideal for industrial settings. Its inductive measuring principle ensures high accuracy while the adjustable settings allow for tailored performance according to specific needs.
Offers both normally open and normally closed output functions, allowing parameterisation to fit specific requirements
Supports a sensing range of 7 mm for versatile operational capabilities
Communication facilitated through IO-Link, ensuring seamless integration with existing systems
Designed for robust performance with a nominal voltage range of 10 to 30 V DC
Features short-circuit and overload protection for enhanced reliability
Hysteresis is adjustable at 10% of the sensing range to improve sensitivity control
Related links
- ifm electronic N/A Series Inductive Evaluation Module 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- ifm electronic N/A Series Inductive Evaluation Module 250V ac/dc
- RS PRO Signal Conditioner Current/Voltage Output, 24V ac/dc Supply
- Eaton MTL Series Signal Conditioner Current Output 35 V dc Supply ATEX
