Renesas Dual N/P-Channel-Channel MOSFET, 1.4 A, 20 V, 6-Pin SOT-363 UPA679TB-T1-A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6642P
Mfr. Part No.:
UPA679TB-T1-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N, P

Maximum Continuous Drain Current

1.4 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

880 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

200 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

1.25mm

Length

2mm

Number of Elements per Chip

2

Height

0.9mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy