N-Channel MOSFET, 16 A, 600 V, 3-Pin TO-220AB onsemi FCP16N60
- RS Stock No.:
- 671-4742
- Mfr. Part No.:
- FCP16N60
- Manufacturer:
- ON Semiconductor
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 671-4742
- Mfr. Part No.:
- FCP16N60
- Manufacturer:
- ON Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 16 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-220AB | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 260 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 167 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 4.7mm | |
| Length | 10.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 55 nC @ 10 V | |
| Transistor Material | Si | |
| Height | 9.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | SuperFET | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 16 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-220AB | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 260 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 167 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 4.7mm | ||
Length 10.1mm | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 55 nC @ 10 V | ||
Transistor Material Si | ||
Height 9.4mm | ||
Minimum Operating Temperature -55 °C | ||
Series SuperFET | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SiHF068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP SIHF068N60EF-GE3
- Vishay SiHF068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP
- N-Channel MOSFET 600 V, 3-Pin TO-220AB Fairchild FCP20N60
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON IPL60R160CFD7AUMA1
- Infineon CoolMOS CFD7 Type N-Channel MOSFET 600 V Enhancement, 5-Pin VSON
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB SIHP21N60EF-GE3
- ROHM R60 Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6038YNX3C16
