Sanyo N-Channel MOSFET Transistor, 23 A, 60 V, 3-Pin SMP FD 2SK3815-DL-E

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-9957P
Mfr. Part No.:
2SK3815-DL-E
Manufacturer:
Sanyo
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo

Channel Type

N

Maximum Continuous Drain Current

23 A

Maximum Drain Source Voltage

60 V

Package Type

SMP FD

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

85 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

40 W

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Width

8.8mm

Typical Gate Charge @ Vgs

19 nC @ 10 V

Number of Elements per Chip

1

Length

10.2mm

Height

4.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy