Sanyo N-Channel MOSFET Transistor, 12 A, 60 V, 4-Pin TP FA 2SK3615-TL-E
- RS Stock No.:
- 663-9935P
- Mfr. Part No.:
- 2SK3615-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9935P
- Mfr. Part No.:
- 2SK3615-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TP FA | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 85 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 20 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Length | 6.5mm | |
| Width | 7mm | |
| Typical Gate Charge @ Vgs | 16 nC @ 10 V | |
| Height | 2.3mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type N | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TP FA | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 85 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 20 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Length 6.5mm | ||
Width 7mm | ||
Typical Gate Charge @ Vgs 16 nC @ 10 V | ||
Height 2.3mm | ||
- COO (Country of Origin):
- JP
