Sanyo P-Channel MOSFET Transistor, 1.6 A, 20 V, 3-Pin CPH CPH3313-TL-E
- RS Stock No.:
- 663-9421P
- Mfr. Part No.:
- CPH3313-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9421P
- Mfr. Part No.:
- CPH3313-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.6 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 340 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation | 1 W | |
| Maximum Gate Source Voltage | -10 V, +10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.6mm | |
| Number of Elements per Chip | 1 | |
| Length | 2.9mm | |
| Typical Gate Charge @ Vgs | 3.2 nC @ 4 V | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.6 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 340 mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation 1 W | ||
Maximum Gate Source Voltage -10 V, +10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 1.6mm | ||
Number of Elements per Chip 1 | ||
Length 2.9mm | ||
Typical Gate Charge @ Vgs 3.2 nC @ 4 V | ||
Height 0.9mm | ||
- COO (Country of Origin):
- JP
Related links
- Sanyo P-Channel MOSFET Transistor 30 V, 3-Pin CPH CPH3345-TL-E
- Sanyo P-Channel MOSFET Transistor 20 V, 3-Pin CPH CPH3337-TL-E
- Sanyo P-Channel MOSFET Transistor 12 V, 6-Pin CPH CPH6337-TL-E
- Sanyo Dual N/P-Channel MOSFET Transistor 1.8 A 6-Pin CPH CPH6614-TL-E
- Sanyo P-Channel MOSFET Transistor 20 V, 3-Pin MCPH MCH3306-TL-E
- Sanyo P-Channel MOSFET Transistor 30 V, 6-Pin MCPH MCH6331-TL-E
- Sanyo N-Channel MOSFET Transistor 100 V, 3-Pin CPH CPH3427-TL-E
- Sanyo P-Channel MOSFET Transistor 100 V, 3-Pin TO-220ML 2SJ656
