Vishay TrenchFET N channel-Channel MOSFET, 3.57 A, 20 V Dual, 6-Pin TSOP-6 SQ3585CEV-T1_GE3
- RS Stock No.:
- 931-762
- Mfr. Part No.:
- SQ3585CEV-T1_GE3
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 1 unit)*
SGD0.45
(exc. GST)
SGD0.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 17 May 2027
Tape(s) | Per Tape |
|---|---|
| 1 - 24 | SGD0.45 |
| 25 - 99 | SGD0.30 |
| 100 + | SGD0.17 |
*price indicative
- RS Stock No.:
- 931-762
- Mfr. Part No.:
- SQ3585CEV-T1_GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N channel | |
| Maximum Continuous Drain Current Id | 3.57A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOP-6 | |
| Series | TrenchFET | |
| Mount Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.077Ω | |
| Channel Mode | Dual | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.67W | |
| Typical Gate Charge Qg @ Vgs | 2nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | ROHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N channel | ||
Maximum Continuous Drain Current Id 3.57A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOP-6 | ||
Series TrenchFET | ||
Mount Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.077Ω | ||
Channel Mode Dual | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.67W | ||
Typical Gate Charge Qg @ Vgs 2nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals ROHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEEV-T1_BE3
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SI3462DV-T1-GE3
- Vishay TrenchFET N-Channel Single MOSFETs 20 V Enhancement Mode, 6-Pin TSOP-6 SI3552BDV-T1-GE3
- Vishay TrenchFET P-Channel MOSFET -20 V Enhancement, 6-Pin TSOP-6 SQ3469CEV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -60 V Enhancement, 6-Pin TSOP-6 SQ3427CEEV-T1_GE3
- Vishay TrenchFET P-Channel MOSFET -12 V Enhancement, 6-Pin TSOP-6 SQ3461CEV-T1_GE3
- Vishay SQ3426CEEV N-Channel Single MOSFETs 60 V Enhancement, 6-Pin TSOP-6
- Vishay SQ N-Channel MOSFET 60 V Enhancement, 6-Pin TSOP-6 SQ3426CEV-T1_GE3
