Vishay TrenchFET Gen IV N channel-Channel MOSFET, 461 A, 60 V Enhancement, 8-Pin PowerPAK 10 x 12 SiJK4610E
- RS Stock No.:
- 931-760
- Mfr. Part No.:
- SiJK4610E
- Manufacturer:
- Vishay
This image is representative of the product range
Add 10 more to save SGD39.20
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
SGD10.32
(exc. GST)
SGD11.25
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Shipping from 12 April 2027
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | SGD10.32 | - |
| 10 - 49 | SGD6.40 | SGD39.20 |
| 50 - 99 | SGD3.89 | SGD321.50 |
| 100 + | SGD3.80 | SGD652.00 |
*price indicative
- RS Stock No.:
- 931-760
- Mfr. Part No.:
- SiJK4610E
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N channel | |
| Maximum Continuous Drain Current Id | 461A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerPAK 10 x 12 | |
| Series | TrenchFET Gen IV | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0012Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 446W | |
| Typical Gate Charge Qg @ Vgs | 162nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N channel | ||
Maximum Continuous Drain Current Id 461A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerPAK 10 x 12 | ||
Series TrenchFET Gen IV | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0012Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 446W | ||
Typical Gate Charge Qg @ Vgs 162nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- IL
Related links
- Vishay TrenchFET Gen IV N-Channel MOSFET 60 V N, 8-Pin PowerPAK 10 x 12 SIJK4610-T1-GE3
- Vishay TrenchFET Gen IV N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK 10 x 12 SiJK4810E
- Vishay TrenchFET Gen IV N-Channel MOSFET 80 V N, 8-Pin PowerPAK 10 x 12 SIJK4810-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 30 V Enhancement, 4-Pin PowerPAK (8x8L) SQJQ186E-T1_GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 45 V Enhancement, 8-Pin PowerPAK 1212 SISS50DN-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SiSS22LDN-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 30 V, 8-Pin PowerPAK 1212-8 SIS476DN-T1-GE3
- Vishay TrenchFET Gen IV N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR106ADP-T1-RE3
