STMicroelectronics Enhancement Mode STL N-Channel Power MOSFET, 181 A, 80 V N, 8-Pin PowerFLAT STL180N8F8
- RS Stock No.:
- 898-600
- Mfr. Part No.:
- STL180N8F8
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
SGD3.55
(exc. GST)
SGD3.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 26 unit(s) shipping from 26 October 2026
Units | Per unit |
|---|---|
| 1 - 9 | SGD3.55 |
| 10 - 24 | SGD3.11 |
| 25 - 99 | SGD2.80 |
| 100 - 499 | SGD2.41 |
| 500 + | SGD2.02 |
*price indicative
- RS Stock No.:
- 898-600
- Mfr. Part No.:
- STL180N8F8
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 181A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | STL | |
| Package Type | PowerFLAT | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.3mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 85nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 167W | |
| Transistor Configuration | Enhancement Mode | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.8mm | |
| Standards/Approvals | ECOPACK2 | |
| Width | 5mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 181A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series STL | ||
Package Type PowerFLAT | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.3mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 85nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 167W | ||
Transistor Configuration Enhancement Mode | ||
Maximum Operating Temperature 175°C | ||
Length 5.8mm | ||
Standards/Approvals ECOPACK2 | ||
Width 5mm | ||
Height 1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics Enhancement Mode STL N-Channel Power MOSFET 80 V N, 8-Pin PowerFLAT STL110N8F8
- STMicroelectronics Stl N-Channel Power MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8
- STMicroelectronics STL N-Channel Power MOSFET 60 V Enhancement, 8-Pin PowerFLAT STL270N6LF7
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL305N4F8AG
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
- STMicroelectronics STL N-Channel STripFET F8 Power MOSFET 40 V, 8-Pin PowerFLAT STL165N4F8AG
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
