Vishay SQ N-Channel MOSFET, 130 A, 40 V N, 8-Pin PowerPAK SO-8L SQJ144EP-T1_BE3

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

SGD1.90

(exc. GST)

SGD2.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 24SGD1.90
25 - 99SGD1.24
100 - 499SGD0.73
500 +SGD0.70

*price indicative

RS Stock No.:
878-896
Mfr. Part No.:
SQJ144EP-T1_BE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

130A

Maximum Drain Source Voltage Vds

40V

Package Type

PowerPAK SO-8L

Series

SQ

Mount Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance Rds

0.0046Ω

Channel Mode

N

Maximum Power Dissipation Pd

148W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

26nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

5mm

Width

6.25mm

Height

1.1mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW
The Vishay automotive N-Channel MOSFET designed for high-performance switching applications, offering robust capabilities for various demanding environments. With a Compact PowerPAK SO-8L package, it ensures efficient power management.

TrenchFET Gen IV technology optimises switching characteristics

AEC-Q101 qualified for automotive reliability and performance

100% R and UIS tested for enhanced durability

Minimum on-state drain-source resistance of 0.0046 Ohm at 10 V

High continuous drain current rating of up to 130 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy