Subtotal (1 reel of 10000 units) SGD190.00(exc. GST)SGD0.019/unit | | 100nF | Multilayer Ceramic Capacitor | 50V dc | - | 0402 | Surface | Taping | X7R | 10 % | - | - | No | 1mm | - | 0.5mm | - | -55°C | - | Ni/Sn | - | RoHSPUB. 384-10, EIARS198 and IEC, EIAJ- RC3402 | - | 0.5mm | - | 125°C | - | - | - |
|
Subtotal (1 pack of 5 units) SGD12.06(exc. GST)SGD2.412/unit | | 100μF | Multilayer Ceramic Capacitor | 16V dc | - | - | - | - | X5R | 20 % | - | - | - | 0.3mm | - | 1900mm | - | -55°C | - | - | - | - | - | - | - | - | - | - | - |
|
Subtotal (1 pack of 100 units) SGD24.40(exc. GST)SGD0.244/unit | | 10μF | Multilayer Ceramic Capacitor | 25V dc | - | - | - | - | X5R | 20 % | - | - | - | 1.6mm | - | 0.8mm | - | -55°C | - | - | - | - | - | - | - | - | - | - | - |
|
Subtotal 100 units (supplied on a continuous strip) SGD24.40(exc. GST)SGD0.244/unit | | 10μF | Multilayer Ceramic Capacitor | 25V dc | - | - | - | - | X5R | 20 % | - | - | - | 1.6mm | - | 0.8mm | - | -55°C | - | - | - | - | - | - | - | - | - | - | - |
|
Subtotal (1 pack of 100 units) SGD2.80(exc. GST)SGD0.028/unit | | 100nF | Multilayer Ceramic Capacitor | 50V dc | - | 0402 | Surface | Taping | X7R | 10 % | - | - | No | 1mm | - | 0.5mm | - | -55°C | - | Ni/Sn | - | RoHSPUB. 384-10, EIARS198 and IEC, EIAJ- RC3402 | - | 0.5mm | - | 125°C | - | - | - |
|
- RS Stock No. 916-2908
- Mfr. Part No. C3216X5R1A686M160AC
Subtotal (1 pack of 5 units) SGD10.09(exc. GST)SGD2.018/unit | TDK | 68μF | Multilayer Ceramic Capacitor | 10V dc | - | 1206 | Surface | Tape & Reel | X5R | ±20 % | - | - | No | 3.2mm | - | 1.6mm | - | -55°C | - | Surface Mount | C | No | - | 1.6mm | - | 85°C | - | - | - |
|
Subtotal 5 units (supplied on a continuous strip) SGD12.06(exc. GST)SGD2.412/unit | | 100μF | Multilayer Ceramic Capacitor | 16V dc | - | - | - | - | X5R | 20 % | - | - | - | 0.3mm | - | 1900mm | - | -55°C | - | - | - | - | - | - | - | - | - | - | - |
|
Subtotal (1 pack of 5 units) SGD2.67(exc. GST)SGD0.534/unit | | 2.2μF | Multilayer Ceramic Capacitor | 50V dc | - | - | - | - | X7R | 10 % | - | - | - | 2mm | - | 1.25mm | - | -55°C | - | - | - | - | - | - | - | - | - | - | - |
|
Subtotal (1 reel of 4000 units) SGD168.00(exc. GST)SGD0.042/unit | | 2.2nF | Multilayer Ceramic Capacitor | 50V dc | Stacked | 0603 | Surface | Tape & Reel | C0G | ±5 % | - | - | No | 1.6mm | - | 0.8mm | - | -55°C | - | Surface Mount | RS PRO | RoHS, EIARS198 & IEC PUB 384-10, EIAJ RC3402 | - | 0.8mm | - | 125°C | - | - | - |
|
Subtotal (1 reel of 10000 units) SGD40.00(exc. GST)SGD0.004/unit | | 2.2nF | Multilayer Ceramic Capacitor | 16V dc | Stacked | 0402 | Surface | Tape & Reel | X7R | ±10 % | - | - | No | 1mm | - | 0.5mm | - | -55°C | - | Surface Mount | RS PRO | RoHS, EIARS198 & IEC PUB 384-10, EIAJ RC3402 | - | 0.5mm | - | 125°C | X7R | - | - |
|
Subtotal (1 reel of 3000 units) SGD1,059.00(exc. GST)SGD0.353/unit | | 47μF | Multilayer Ceramic Capacitor | 10V dc | - | 0805 | Surface | - | X5R | 20 % | - | - | No | 2mm | - | 1.25mm | - | -55°C | - | Ni/Sn | - | EIA- RS198, EIAJ- RC3402, IEC PUB. 384-10 | - | 0.5mm | - | - | - | - | - |
|
Subtotal 100 units (supplied on a continuous strip) SGD2.80(exc. GST)SGD0.028/unit | | 100nF | Multilayer Ceramic Capacitor | 50V dc | - | 0402 | Surface | Taping | X7R | 10 % | - | - | No | 1mm | - | 0.5mm | - | -55°C | - | Ni/Sn | - | RoHSPUB. 384-10, EIARS198 and IEC, EIAJ- RC3402 | - | 0.5mm | - | 125°C | - | - | - |
|
Subtotal (1 pack of 10 units) SGD4.17(exc. GST)SGD0.417/unit | | 47μF | Multilayer Ceramic Capacitor | 10V dc | - | 0805 | Surface | - | X5R | 20 % | - | - | No | 2mm | - | 1.25mm | - | -55°C | - | Ni/Sn | - | EIA- RS198, EIAJ- RC3402, IEC PUB. 384-10 | - | 0.5mm | - | - | - | - | - |
|
Subtotal (1 reel of 4000 units) SGD156.00(exc. GST)SGD0.039/unit | | 1nF | Multilayer Ceramic Capacitor | 16V dc | Stacked | 0805 | Surface | Tape & Reel | C0G | ±5 % | - | - | No | 2mm | - | 0.8mm | - | -55°C | - | Surface Mount | RS PRO | RoHS, EIARS198 & IEC PUB 384-10, EIAJ RC3402 | - | 1.25mm | - | 125°C | - | - | - |
|
- RS Stock No. 260-8845
- Mfr. Part No. GRT188R61A226ME13D
Subtotal (1 tape of 20 units) SGD3.68(exc. GST)SGD0.184/unit | Murata | 22μF | Multilayer Ceramic Capacitor | 10V dc | - | 0603 | Surface | Tape & Reel | X5R | ±20 % | - | - | AEC-Q200 | 1mm | - | 0.8mm | - | -55°C | - | Solder | GRT | REACH, RoHS | - | 0.8mm | - | 85°C | - | - | - |
|
Subtotal (1 reel of 4000 units) SGD64.00(exc. GST)SGD0.016/unit | | 2.2nF | Multilayer Ceramic Capacitor | 16V dc | Stacked | 0805 | Surface | Tape & Reel | X7R | ±10 % | - | - | No | 2mm | - | 0.8mm | - | -55°C | - | Surface Mount | RS PRO | EIAJ RC3402, EIARS198 & IEC PUB 384-10, RoHS | - | 1.25mm | - | 125°C | X7R | - | - |
|
Subtotal (1 reel of 4000 units) SGD64.00(exc. GST)SGD0.016/unit | | 6.8nF | Multilayer Ceramic Capacitor | 16V dc | Stacked | 0805 | Surface | Tape & Reel | X7R | ±10 % | - | - | No | 2mm | - | 0.8mm | - | -55°C | - | Surface Mount | RS PRO | EIARS198 & IEC PUB 384-10, EIAJ RC3402, RoHS | - | 1.25mm | - | 125°C | X7R | - | - |
|
Subtotal (1 reel of 4000 units) SGD64.00(exc. GST)SGD0.016/unit | | 4.7nF | Multilayer Ceramic Capacitor | 16V dc | Stacked | 0805 | Surface | Tape & Reel | X7R | ±10 % | - | - | No | 2mm | - | 0.8mm | - | -55°C | - | Surface Mount | RS PRO | EIARS198 & IEC PUB 384-10, RoHS, EIAJ RC3402 | - | 1.25mm | - | 125°C | X7R | - | - |
|
- RS Stock No. 242-7414
- Mfr. Part No. C2012X8R1H104K125AA
Subtotal (1 pack of 50 units) SGD4.25(exc. GST)SGD0.085/unit | TDK | 100nF | Multilayer Ceramic Capacitor | 50V dc | Stacked | 0805 | Surface | Tape & Reel | X8R | ±10 % | - | - | No | 2mm | - | 1.25mm | - | -55°C | - | Solder | - | RoHS, REACH | - | 1.25mm | - | 125°C | - | - | - |
|
- RS Stock No. 852-3277
- Mfr. Part No. K104K15X7RF5TH5
Subtotal (1 unit) SGD0.35(exc. GST)SGD0.35/unit | Vishay | 100nF | Multilayer Ceramic Capacitor | 50V dc | - | - | Through Hole | Reel | X7R | ±10 % | - | - | No | 4mm | - | 4mm | - | -55°C | 2.6mm | Radial | K | IEC 60384-9, EIA 198 | - | 2.6mm | 5mm | 125°C | - | - | - |