Murata 100 μF Multilayer Ceramic Capacitor, 6.3V dc, 20 %, Surface
- RS Stock No.:
- 260-8832
- Mfr. Part No.:
- GRM32EC70J107ME15K
- Manufacturer:
- Murata
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-8832
- Mfr. Part No.:
- GRM32EC70J107ME15K
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Chip Multilayer Ceramic | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Dielectric | X7S | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | REACH, RoHS | |
| Height | 2.5mm | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Chip Multilayer Ceramic | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Dielectric X7S | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals REACH, RoHS | ||
Height 2.5mm | ||
Width 2.5mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor used for general electronic equipments.
Operating temperature range -55°C to 125°C
Surface mount
Tolerance ±20%
Related links
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 220 μF Multilayer Ceramic Capacitor ±20 %, Surface
