Murata 100 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Through Hole Radial

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save SGD9.00

View bulk pricing options

Subtotal (1 bag of 500 units)*

SGD90.00

(exc. GST)

SGD100.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
500 - 1000SGD0.18SGD90.00-
1500 - 2000SGD0.174SGD87.00SGD9.00
2500 +SGD0.163SGD81.50SGD42.50

*price indicative

RS Stock No.:
190-2289
Mfr. Part No.:
RDER71H104K0K1H03B
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

50V dc

Mount Type

Through Hole

Packaging

Bulk

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Seated Plane Height

6mm

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

RDE

Width

3.5mm

Standards/Approvals

RoHS, REACH

Height

8.5mm

Length

4mm

Suppression Class

Class II

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
JP
Application - This product specification is applied to Radial Lead Type Monolithic Ceramic Capacitors with epoxy coat used for General Electronic equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy