Murata 4.7 μF Multilayer Ceramic Capacitor, 25V dc, ±5 %, Surface
- RS Stock No.:
- 185-3094
- Mfr. Part No.:
- GCG31CR71E475JA01L
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
SGD554.00
(exc. GST)
SGD604.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 6000 | SGD0.277 | SGD554.00 | - |
| 8000 + | SGD0.257 | SGD514.00 | 7% |
*price indicative
- RS Stock No.:
- 185-3094
- Mfr. Part No.:
- GCG31CR71E475JA01L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7μF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Mount Type | Surface | |
| Packaging | 180 mm Dia Reel Embossed | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCG | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7μF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Mount Type Surface | ||
Packaging 180 mm Dia Reel Embossed | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCG | ||
Length 3.2mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
- COO (Country of Origin):
- JP
Improved mechanical and thermal strength by adopting AgPd external electrodes, which can be mounted with a conductive glue.
Limited to Conductive Glue Mounting
This capacitor can be mounted with a conductive adhesive* in powertrains and safety devices of automotive
Adopted AgPd external electrodes
Adopted AgPd, which is excellent in bonding strength with a conductive adhesive
Compatible up to 150 °C
This capacitor lineup with X8L and X8R characteristics can be used in high temperature environments, such as in ABS and transmission control
Applications
For automotive,Power trains,sensors
Related links
- Murata 4.7 μF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 15 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 20 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 47 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
