Murata 100 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 63%

View bulk pricing options

Subtotal (1 pack of 2 units)*

SGD0.19

(exc. GST)

SGD0.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48SGD0.095SGD0.19-
50 +SGD0.035SGD0.0763%

*price indicative

RS Stock No.:
887-030
Mfr. Part No.:
GCM1885C1H101JA16D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

C0G

Tolerance

0.05

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCM

Height

800μm

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata Ceramic Capacitor is a high-performance electronic component designed for use in automotive powertrain and safety applications, ensuring reliability and technical compliance for critical systems.

Suitable for automotive powertrain and safety equipment applications

Operates effectively within a wide temperature range from -55°C to 125°C

Capacitance stability is maintained with a temperature coefficient of 0±30 ppm/°C

Features high insulation resistance of over 10,000 MΩ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy