Murata 0.22 μF Multilayer Ceramic Capacitor, 630V dc, 0.1, Surface Mount
- RS Stock No.:
- 887-004
- Mfr. Part No.:
- GCJ55DR72J224KXJ1L
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save SGD74.00
View bulk pricing optionsSubtotal (1 unit)*
SGD4.92
(exc. GST)
SGD5.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | SGD4.92 | - |
| 25 - 99 | SGD1.96 | SGD74.00 |
| 100 - 499 | SGD1.72 | SGD320.00 |
| 500 + | SGD1.48 | SGD1,720.00 |
*price indicative
- RS Stock No.:
- 887-004
- Mfr. Part No.:
- GCJ55DR72J224KXJ1L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 0.22μF | |
| Voltage | 630V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | L | |
| Mount Type | Surface Mount | |
| Packaging | Reel Plastic Tape | |
| Dielectric | X7R | |
| Tolerance | 0.1 | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GCJ | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Length | 5.7mm | |
| Width | 5mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 0.22μF | ||
Voltage 630V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case L | ||
Mount Type Surface Mount | ||
Packaging Reel Plastic Tape | ||
Dielectric X7R | ||
Tolerance 0.1 | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GCJ | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Length 5.7mm | ||
Width 5mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata soft termination chip multilayer ceramic capacitor designed for automotive powertrain and safety equipment, providing reliable electrical performance in critical applications.
Suitable for automotive powertrain and safety applications
Operates within a temperature range of -55 to 125°C
Rated at 0.22μF capacitance with a DC voltage of 630V
Complies with AEC-Q200 reliability standards
Related links
- Murata 0.22 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 0.22 μF Multilayer Ceramic Capacitor 0.1, Surface Mount
- Murata 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 150 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 220 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 1500 pF Multilayer Ceramic Capacitor 0.1, Surface Mount
