Murata 10 μF Multilayer Ceramic Capacitor, 25V dc, 0.1, Surface Mount

N

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

SGD1,478.00

(exc. GST)

SGD1,612.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +SGD0.739SGD1,478.00

*price indicative

RS Stock No.:
886-985
Mfr. Part No.:
GCJ31CC71E106KA15L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

L

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Plastic Tape

Dielectric

X7S

Tolerance

0.1

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GCJ

Height

1.6mm

Standards/Approvals

RoHS

Width

1.6mm

Length

3.2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata multilayer ceramic capacitor designed for automotive powertrain and infotainment applications, ensuring reliable performance in critical environments that demand adherence to strict safety and environmental standards.

Provides a capacitance of 10μF, supporting varied electronic needs

Operates within a temperature range of -55 to 125℃, ensuring stability in extreme conditions

Features low internal resistance for efficient energy management

Packaged in a Compact 3216M size, facilitating space-saving integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy