Murata 1 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount
- RS Stock No.:
- 886-952
- Mfr. Part No.:
- GRM1555C1H1R0CA01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save SGD1.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
SGD0.09
(exc. GST)
SGD0.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | SGD0.009 | SGD0.09 | - |
| 250 + | SGD0.002 | SGD0.02 | SGD1.75 |
*price indicative
- RS Stock No.:
- 886-952
- Mfr. Part No.:
- GRM1555C1H1R0CA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1pF | |
| Voltage | 50V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1pF | ||
Voltage 50V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor designed for consumer electronics and industrial equipment, offering stable performance in Compact sizes for circuits requiring reliable capacitance in various applications.
Capacitance of 1pF, rated for DC 50V with excellent tolerance
Operates within a wide temperature range from -55°C to 125°C
Manufactured with robust materials for enhanced reliability and durability
Compliant with industry standards for consistent quality performance
Related links
- Murata 1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 1 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 1.8 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.3 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 3.9 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 6.8 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface Surface Mount
