Murata 22000 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount
- RS Stock No.:
- 886-905
- Mfr. Part No.:
- GRM3195C1H223JA01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
SGD904.00
(exc. GST)
SGD984.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | SGD0.226 | SGD904.00 |
*price indicative
- RS Stock No.:
- 886-905
- Mfr. Part No.:
- GRM3195C1H223JA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 22000pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.05 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Height | 850μm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 22000pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.05 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Height 850μm | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitor offers reliable performance for various electronic applications, featuring a capacitance of 22,000pF and a rated voltage of 50V, making it Ideal for Compact devices.
Designed for consumer electronics with a typical lifespan of less than 5 years
Offers excellent temperature characteristics with a range of -55 to 125°C
Provides low capacitance change, ensuring stability in critical applications
Manufactured according to JIS C 5101 and IEC60384 standards
Related links
- Murata 22000 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 22000 pF Multilayer Ceramic Capacitor 0.01, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 10 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 27 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 33 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
