Kern OZM 922UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 908-501
- Mfr. Part No.:
- OZM 922UK
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD2,820.09
(exc. GST)
SGD3,073.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,820.09 |
*price indicative
- RS Stock No.:
- 908-501
- Mfr. Part No.:
- OZM 922UK
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Magnification Power | 0.7 → 4.5x | |
| Product Type | Stereo Microscope | |
| Illuminated | Yes | |
| Working Distance | 110 mm | |
| Illumination Type | LED | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 24kg | |
| Standards/Approvals | REACH | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Magnification Power 0.7 → 4.5x | ||
Product Type Stereo Microscope | ||
Illuminated Yes | ||
Working Distance 110 mm | ||
Illumination Type LED | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 24kg | ||
Standards/Approvals REACH | ||
Plug Type UK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern predefined stereo microscope set offers exceptional flexibility at the workstation, featuring a simple telescopic ARM and a 4.5 W ring illumination unit designed for optimal performance.
Illumination type is incident LED light with a dimmable function for precise control
Standard total magnification ranges from 7x to 45x, delivering versatility for various observations
Coarse drive focusing mechanism ensures easy adjustments for users
Related links
- Kern OZM 923 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 922 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 913UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 923UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 902 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 933UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
