Kern OZM 913UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 908-498
- Mfr. Part No.:
- OZM 913UK
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD3,660.86
(exc. GST)
SGD3,990.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD3,660.86 |
*price indicative
- RS Stock No.:
- 908-498
- Mfr. Part No.:
- OZM 913UK
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Microscope | |
| Magnification Power | 0.7 → 4.5x | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 110 mm | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 26kg | |
| Standards/Approvals | REACH | |
| Plug Type | UK | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Microscope | ||
Magnification Power 0.7 → 4.5x | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 110 mm | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 26kg | ||
Standards/Approvals REACH | ||
Plug Type UK | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope set offers a sophisticated optical solution designed for precision workspaces, incorporating a premium universal stand and LED illumination to enhance visibility and ergonomic functionality.
Illuminates with incident LED light for optimal visibility
Standard magnification ranges from 7x to 45x for versatile observation
Coarse drive focusing mechanism allows for precise adjustments
Trinocular tube with 360° rotation facilitates multi-user applications
Interpupillary distance adjustable between 52 mm and 76 mm
Related links
- Kern OZM 923 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 922 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 923UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 902 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 933UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932 Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 932UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZM 922UK Stereo Microscope, 0.7 → 4.5x Magnification Illuminated
