Kern OZL 468C832 USB 3.0 Digital Microscopes, 0.7 → 4.5x Magnification Illuminated

N

Subtotal (1 unit)*

SGD2,259.58

(exc. GST)

SGD2,462.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,259.58

*price indicative

RS Stock No.:
860-762
Mfr. Part No.:
OZL 468C832
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Digital Microscopes

Magnification Power

0.7 → 4.5x

Frame Rate

101.2fps

Illuminated

Yes

Illumination Type

LED

Working Distance

105 mm

Interface Type

USB 3.0

Battery Operated

No

Sub Type

Microscope

Weight

5kg

Standards/Approvals

REACH

Plug Type

Euro

Resolution

5.1 MP

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern digital microscope set offers a flexible and cost-effective solution designed specifically for educational institutions, training facilities, and laboratories, featuring an integrated zoom function for enhanced observational capabilities.

Ocular magnifications of 10x provide clear viewing experiences

Illumination intensity of 3 W ensures high visibility for detailed observations

Optical system utilises Greenough design for superior image quality

Trinocular tube type facilitates easy viewing and photography

Zoom capabilities range from 0.7x to 4.5x for versatile magnification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy