Kern OZL 467 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- RS Stock No.:
- 860-759
- Mfr. Part No.:
- OZL 467
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD1,050.97
(exc. GST)
SGD1,145.56
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,050.97 |
*price indicative
- RS Stock No.:
- 860-759
- Mfr. Part No.:
- OZL 467
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Stereo Zoom Microscope | |
| Magnification Power | 0.7 → 4.5x | |
| Illuminated | Yes | |
| Illumination Type | LED | |
| Working Distance | 105 mm | |
| Battery Operated | No | |
| Sub Type | Microscope | |
| Weight | 4.6kg | |
| Plug Type | Euro | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Stereo Zoom Microscope | ||
Magnification Power 0.7 → 4.5x | ||
Illuminated Yes | ||
Illumination Type LED | ||
Working Distance 105 mm | ||
Battery Operated No | ||
Sub Type Microscope | ||
Weight 4.6kg | ||
Plug Type Euro | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope is a flexible, affordable all-rounder designed for educational and professional settings, offering exceptional functionality with a zoom feature suitable for various observational tasks.
Illumination includes both incident and transmitted LED light for optimal visibility
Standard total magnification ranges from 7x to 45x for versatile viewing options
Focusing mechanism features a coarse drive for ease of adjustment
Related links
- Kern OZL 473 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 468 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 474 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 466 Stereo Zoom Microscope, 0.7 → 4.5x Magnification Illuminated
- Kern OZL 463 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZL 464 Stereo Zoom Microscope, 0.7 → 4 X Magnification Illuminated
- Kern OZM 542 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
- Kern OZM 544 Stereo Zoom Microscope, 0.7 → 4.5 X Magnification Illuminated
